Onsemi FAN6520AMX_Q technical specifications.
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FAN6520 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN6520AMX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
