The FAN6520BIM is a single output voltage regulator from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum duty cycle of 100% and operates from a 5V supply voltage. The device is packaged in a SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Voltage | 5.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN6520 |
| RoHS | Compliant |