
The FAN6747WLMY is a DC-DC converter with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 400mW and a maximum supply current of 2mA. The device is packaged in a SOIC case and is mounted on the surface. It is RoHS compliant and operates within a supply voltage range of 8V to 10V.
Sign in to ask questions about the Onsemi FAN6747WLMY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN6747WLMY technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 65kHz |
| Max Duty Cycle | 87% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 30V |
| Output Current | 108uA |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN6747WL |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6747WLMY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
