The FAN6755MY is a flyback controller from Onsemi, suitable for applications requiring up to 700mA of output current and 18V of output voltage. It operates within a temperature range of -40°C to 105°C and can handle a maximum supply voltage of 22V. The device is packaged in SOIC and is available in quantities of 2500 per reel. The FAN6755MY is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN6755MY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Output Current | 700mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN6755 |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6755MY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi FAN6755MY
Product Discontinuance Notice P1ADA from Fairchild Semiconductor lists end-of-life parts, final order deadlines, and suggested replacement components for various device families.