Onsemi FAN6756AMRMY technical specifications.
| Package/Case | SOP |
| Fall Time | 50ns |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 1.8mA |
| Operating Supply Voltage | 30V |
| Output Current | 100uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FAN6756AMRMY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
