Onsemi FAN6862HRTY technical specifications.
| Package/Case | SOT-23-6 |
| Duty Cycle | 70% |
| Fall Time | 35ns |
| Max Duty Cycle | 70% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 4mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Output Current | 100uA |
| Output Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN6862HR |
| Supply Current | 3mA |
| Topology | Flyback |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6862HRTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
