
The FAN6863WLTY is a single output DC-DC converter from Onsemi, operating within a temperature range of -40°C to 105°C. It has a maximum supply current of 2mA and a maximum supply voltage of 30V. The device is surface mountable and comes in a tape and reel packaging with 3000 pieces per reel. The FAN6863WLTY is RoHS compliant.
Onsemi FAN6863WLTY technical specifications.
| Fall Time | 35ns |
| Frequency | 65kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 400mA |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FAN6863W |
| Weight | 0.036g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN6863WLTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
