Onsemi FAN6863WTY technical specifications.
| Fall Time | 35ns |
| Frequency | 65kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Output Current | 400mA |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.036g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FAN6863WTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
