Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FAN7190M-F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FAN7190M-F085 technical specifications.
| Package/Case | SOP |
| Channel Type | Independent |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4.5A |
| Output Voltage | 1.5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 75uA |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7190M-F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
