Onsemi FAN7313M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 25.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FAN7313 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7313M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
