Lcd Tv/monitor Pmic 20-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 100.5kHz |
| Max Frequency | 100.5kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.4W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | FAN7317 |
| Supply Current | 3.5mA |
| RoHS | Compliant |