
The FAN7380M is a dual-channel driver from Onsemi, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The driver can supply up to 180mA of current and dissipate 625mW of power, with a maximum supply voltage of 20V and a minimum supply voltage of 10V.
Onsemi FAN7380M technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 160ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Supply Current | 610uA |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 200ns |
| Voltage | 10V |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7380M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
