
The FAN7380M_NL is a dual power driver from Onsemi, packaged in a surface mount SOIC N package. It operates over a temperature range of -40°C to 125°C and can handle up to 180mA of output current. The device can withstand supply voltages from 10V to 20V and dissipates a maximum of 625mW. The FAN7380M_NL features a fall time of 160ns, turn-on delay time of 200ns, and turn-off delay time of 190ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| Fall Time | 160ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Turn-Off Delay Time | 190ns |
| Turn-On Delay Time | 200ns |
| RoHS | Compliant |
