Onsemi FAN7380MX_WS technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7380MX_WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
