Onsemi FAN7384M technical specifications.
| Package/Case | SOP |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 620V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Propagation Delay | 260ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| Termination | SMD/SMT |
| Weight | 0.2183g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7384M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
