Onsemi FAN7387N technical specifications.
| Package/Case | DIP |
| Fall Time | 70ns |
| Frequency | 22kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 800uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2W |
| Propagation Delay | 550ns |
| RoHS Compliant | Yes |
| Weight | 0.496g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7387N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
