Onsemi FAN7389M technical specifications.
| Package/Case | SOP |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 1.098g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7389M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
