
The FAN7389MX is a surface mount power IC from Onsemi, featuring 6 channels and 3 outputs. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.4W. The IC is packaged in a SOP package and is available in quantities of 1000, with each package weighing approximately 1.098g. The FAN7389MX is RoHS compliant and suitable for high-voltage applications, with a maximum supply voltage of 625V and a minimum supply voltage of 10V.
Onsemi FAN7389MX technical specifications.
| Package/Case | SOP |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 625V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Propagation Delay | 650ns |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| Weight | 1.098g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7389MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
