
Power Factor Correction - PFC PFC Control IC Boundry Mode
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9500 |
| Packaging | Rail/Tube |
| Series | FAN7527 |
| RoHS | Not Compliant |