
The FAN7554D is a DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 30V and a minimum supply voltage of 8.2V. The device is lead-free and RoHS compliant, with a quiescent current of 100uA and a maximum supply current of 10mA. It is available in a surface mount package with a package quantity of 95 units per packaging, which is either rail or tube.
Onsemi FAN7554D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 98% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | FAN7554 |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7554D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
