
Switching Controllers PWM Controller
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Fall Time | 40ns |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | FAN7554 |
| Topology | Flyback |
| RoHS | Not Compliant |
