Onsemi FAN7601BGX technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 95% |
| Fall Time | 35ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7601BGX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.