
The FAN7601BN is a flyback controller from Onsemi, packaged in a DIP case for through-hole mounting. It operates over a temperature range of -40°C to 150°C and can supply up to 250mA. The device features fault protection against overvoltage and overtemperature conditions, with a maximum duty cycle of 98% and a fall time of 35ns. It is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Onsemi FAN7601BN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 95% |
| Fall Time | 35ns |
| Fault Protection | Over Voltage, Over Temperature |
| Max Duty Cycle | 98% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7601BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
