
The FAN7601MX is a single output voltage regulator with a maximum output current of 250mA. It operates from a minimum supply voltage of 7V to a maximum of 20V. The device is packaged in a surface mount SOP package and is RoHS compliant. The FAN7601MX has a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a quiescent current of 3mA and a maximum supply current of 4mA.
Onsemi FAN7601MX technical specifications.
| Package/Case | SOP |
| Duty Cycle | 98% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7601MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
