
The FAN7602CM is a flyback controller from Onsemi, designed for high-power applications. It operates within a temperature range of -40°C to 150°C and can handle up to 48W of power dissipation. The device features a 75% duty cycle and a 35ns fall time, with fault protection against over voltage and over temperature conditions. The FAN7602CM is available in a surface-mount SOIC package and is compliant with RoHS regulations.
Onsemi FAN7602CM technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 75% |
| Fall Time | 35ns |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 65kHz |
| Max Duty Cycle | 75% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Output Current | 450A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7602CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
