
The FAN7602CN is a flyback controller from Onsemi, designed for use in through hole applications. It operates within a temperature range of -40°C to 125°C and features a maximum power dissipation of 48W. The device has a single output capable of delivering up to 450mA of current at a maximum supply voltage of 25V. The FAN7602CN also includes fault protection against over voltage and over temperature conditions.
Onsemi FAN7602CN technical specifications.
| Package/Case | DIP |
| Duty Cycle | 75% |
| Fall Time | 35ns |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Duty Cycle | 80% |
| Max Frequency | 73kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Max Supply Current | 1.4mA |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7602CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
