Onsemi FAN7687AM technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 9.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7687AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
