
The FAN7687N is a 3-channel voltage monitor from Onsemi, packaged in a DIP format. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4V and 15V. The device has a maximum power dissipation of 1W and an operating supply current of 1mA. It is RoHS compliant and available in quantities of 25 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 9.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
