Onsemi FAN7710N technical specifications.
| Package/Case | DIP |
| Frequency | 57.3kHz |
| Height | 5.33mm |
| Length | 10.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.1W |
| Max Supply Voltage | 550V |
| Operating Supply Current | 2.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 2.1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.6mA |
| Type | Integrated Circuit (IC) |
| DC Rated Voltage | 550V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7710N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
