Onsemi FAN7842M technical specifications.
| Package/Case | SOP |
| Fall Time | 30ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 225V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 300ns |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7842M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
