
The FAN7888M is a 3-channel power driver from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 650mA. The device has a maximum power dissipation of 1.8W and a propagation delay of 440ns. The FAN7888M is RoHS compliant and is available in a 36-unit rail/Tube packaging configuration, weighing 0.801g.
Onsemi FAN7888M technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 225V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.8W |
| Propagation Delay | 440ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 240ns |
| Turn-On Delay Time | 220ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN7888M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
