Onsemi FAN8035L technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FAN8035 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FAN8035L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.