
Motor / Motion / Ignition Controllers & Drivers Step Motor Driver Low Voltage
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN8200 |
| Supply Current | 18mA |
| RoHS | Compliant |
