
3-Phase DC Motor Driver 24V 28-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FAN8403 |
| Supply Current | 1A |
| RoHS | Compliant |
