
The FAN8423D3 is a surface mount device with a package quantity of 25 units per rail or tube packaging. It operates within a temperature range of -25°C to 75°C. The device is RoHS compliant and has a maximum operating supply voltage of 15V. The FAN8423D3 has a supply current of 1.3A.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FAN8423 |
| Supply Current | 1.3A |
| RoHS | Compliant |
