
16-pin SOIC N Power Factor Correction Controller operating in Continuous Conduction Mode (CCM) with a Boost topology. Features a 600kHz switching frequency and a low start-up supply current of 0.08mA. Designed for surface mounting with gull-wing leads, this narrow body SOIC package measures 9.9mm x 3.9mm x 1.5mm. Operates within a supply voltage range of 9V to 18V, with UVLO thresholds at 7.5V (turn-off) and 12.5V (turn-on). Extended operating temperature range from -40°C to 125°C.
Onsemi FAN9611MX technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Type | Power Factor Correction Controller |
| Operation Mode | CCM |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12V |
| Max Operating Supply Voltage | 18V |
| Start-Up Supply Current | 0.08mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Topology | Boost |
| UVLO Turn-Off Threshold | 7.5V |
| UVLO Turn-On Threshold | 12.5V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FAN9611MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.