Sign in to ask questions about the Onsemi FCB20N60F_F085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCB20N60F_F085 technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 2.035nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 405W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 195mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SuperFET™ |
| Turn-Off Delay Time | 211ns |
| Turn-On Delay Time | 43ns |
| Weight | 1.31247g |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FCB20N60F_F085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.