This device is an N-channel power MOSFET rated for 650 V drain-to-source voltage and 44 A continuous drain current. It belongs to the SUPERFET III Easy Drive family and specifies 67 mΩ on-resistance. The part is supplied in a TO-247-3 package for through-board power applications. The orderable FCH067N65S3-F155 version is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FCH067N65S3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FCH067N65S3 technical specifications.
| Transistor Type | Power MOSFET |
| Channel Type | N-Channel |
| Technology | SUPERFET III |
| Drive Characteristic | Easy Drive |
| Drain-Source Voltage (Vds) | 650V |
| Continuous Drain Current (Id) | 44A |
| On-Resistance (Rds(on)) | 67mΩ |
| Package | TO-247-3 |
| RoHS | Lead free / RoHS Compliant |
Download the complete datasheet for Onsemi FCH067N65S3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.