Onsemi FDB075N15A_F085 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.595nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Cut Tape |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PowerTrench® |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 33ns |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB075N15A_F085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
