Sign in to ask questions about the Onsemi FDB10AN06A0_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDB10AN06A0_Q technical specifications.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 9.5mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 135W |
| Turn-Off Delay Time | 27ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDB10AN06A0_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
