The FDB12N50UTM_WS is a single N-channel FRFET with a breakdown voltage of 500V and a continuous drain current of 10A. It features a low on-resistance of 800mR and a fast switching time of 35ns. The device is packaged in a TO-263-3 surface mount package and is suitable for operation over a temperature range of -55°C to 150°C. The FDB12N50UTM_WS is RoHS compliant and is available in tape and reel packaging.
Onsemi FDB12N50UTM_WS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 550mR |
| Drain to Source Voltage (Vdss) | 500V |
| Element Configuration | Single |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.395nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 165W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | FRFET™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 35ns |
| Weight | 1.31247g |
| RoHS | Compliant |
No datasheet is available for this part.