The FDB3632_NL is a high-power N-channel MOSFET from Onsemi, featuring a breakdown voltage of 100V and a continuous drain current of 80A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is packaged in a TO-263AB package and is available in quantities of 800. It is RoHS compliant and suitable for high-power applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263AB |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 75mR |
| Fall Time | 46ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 310W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 96ns |
| RoHS | Compliant |