
The FDC3616N_Q is a N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 3.7A and a drain to source breakdown voltage of 100V. The device also features a drain to source resistance of 70mR and a power dissipation of 2W. The FDC3616N_Q is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 3.7A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 70mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 28ns |
| RoHS | Not Compliant |
