
N-Channel PowerTrench® MOSFET, surface mount, featuring 60V drain-source breakdown voltage and 50A continuous drain current. Offers low 13mΩ drain-source resistance at a nominal 4V gate-source voltage. Designed for high efficiency with a maximum power dissipation of 115W and operating temperature up to 175°C. Packaged in TO-252AA on a 2500-piece tape and reel.
Onsemi FDD13AN06A0 technical specifications.
| Package/Case | TO-252AA |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 9.9A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 11.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Dual Supply Voltage | 60V |
| Element Configuration | Single |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.39mm |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| Radiation Hardening | No |
| Rds On Max | 13.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 60V |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDD13AN06A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
