MOSFET 30V N-Ch PowerTrench Logic Level
Onsemi FDD6670A_Q technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 66A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.2W |
| Turn-Off Delay Time | 29ns |
| RoHS | Not Compliant |
No datasheet is available for this part.