MOSFET 20V/20V 125/200MO SO8 500A GOX, PTII
Onsemi FDFS2P102A_NL technical specifications.
| Package/Case | 125 |
| Continuous Drain Current (ID) | 3.3A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 125mR |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 11ns |
| RoHS | Compliant |
No datasheet is available for this part.