
The FDFS2P103_Q is a P-channel FET from Onsemi with a maximum operating temperature range of -55°C to 150°C. It features a drain to source breakdown voltage of -30V and a gate to source voltage of 25V. The device has a continuous drain current of -5.3A and a power dissipation of 2W. The FDFS2P103_Q is packaged in tape and reel format.
Sign in to ask questions about the Onsemi FDFS2P103_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDFS2P103_Q technical specifications.
| Continuous Drain Current (ID) | -5.3A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 59mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2W |
| Turn-Off Delay Time | 14ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDFS2P103_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
