The FDG327N_Q is an N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current rating of 1.5A and a drain to source breakdown voltage of 20V. The device features a drain to source resistance of 90mR and a power dissipation of 420mW. The FDG327N_Q is available in tape and reel packaging.
Sign in to ask questions about the Onsemi FDG327N_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDG327N_Q technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 90mR |
| Fall Time | 6.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 420mW |
| Turn-Off Delay Time | 14ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FDG327N_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.