The Onsemi FDG327NZ_Q is a N-CHANNEL FET with a continuous drain current rating of 1.5A and a drain to source breakdown voltage of 20V. It has a drain to source resistance of 90mR and a power dissipation of 420mW. The device operates between -55°C and 150°C and is packaged on tape and reel. The FET has a fall time of 12ns and a turn-off delay time of 33ns.
Onsemi FDG327NZ_Q technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 90mR |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 420mW |
| Turn-Off Delay Time | 33ns |
| RoHS | Not Compliant |
No datasheet is available for this part.