Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | -410mA |
| Drain to Source Breakdown Voltage | -25V |
| Drain to Source Resistance | 1.1R |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | -8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Turn-Off Delay Time | 55ns |
| RoHS | Not Compliant |